Reference Only

UPW1H121MPD1TD

Aluminum Electrolytic Capacitors - Radial Leaded 120UF 50V AEC-Q200.

Manufacturer:

Mfr Part:
UPW1H121MPD1TD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance120 uF
Voltage Rating DC50 VDC
Diameter8 mm
Length15 mm
Lead Spacing3.5 mm
ProductLow Impedance Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current635 mA
ESR155 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUPW
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.1
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Sized, Low Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.194$388.00
Need more?