Reference Only

UPW1H102MHD1CV

Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 0% AEC-Q00 LL .5mm.

Manufacturer:

Mfr Part:
UPW1H102MHD1CV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1000 uF
Voltage Rating DC50 VDC
Diameter16 mm
Length25 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life8000 Hour
Tolerance20 %
Ripple Current2.235 A
ESR34 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUPW
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.1
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Sized, Low Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,670 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.80$4,536.00
Need more?