Reference Only

UPW1H101MPD1FA

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% AEC-Q200.

Manufacturer:

Mfr Part:
UPW1H101MPD1FA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC50 VDC
Diameter8 mm
Length11.5 mm
Lead Spacing3.5 mm
ProductLow Impedance Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current485 mA
ESR234 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUPW
QualificationAEC-Q200
PackagingBulk
Dissipation Factor DF0.1
Leakage Current4 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Sized, Low Impedance Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.205$984.00
Need more?