Reference Only

UML1H100MDD

Obsolete
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 10uF 6.3x5 20% 2.5LS

Manufacturer:

Mfr Part:
UML1H100MDD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10 uF
Voltage Rating DC50 VDC
Diameter6.3 mm
Length5 mm
Lead Spacing2.5 mm
ProductLow Leakage Electrolytic Capacitors
Tolerance20 %
Ripple Current33 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleRadial
SeriesML
Leakage Current1 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?