Reference Only

UKL1HR33MDD1TD

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 0.33uF 50 Volts 20%

Manufacturer:

Mfr Part:
UKL1HR33MDD1TD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance0.33 uF
Voltage Rating DC50 VDC
Diameter5 mm
Length11 mm
ProductLow Leakage Electrolytic Capacitors
Termination StylePC Pin
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?