Reference Only

UKL1HR15MDDANA

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 50 Volt 0.15uF 105C 5x11 2LS

Manufacturer:

Mfr Part:
UKL1HR15MDDANA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance0.15 uF
Voltage Rating DC50 VDC
Diameter5 mm
Length11 mm
Lead Spacing2 mm
ProductLow Leakage Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current1.6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StylePC Pin
PackagingBulk
Dissipation Factor DF0.08
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?