Reference Only

UKL1H150KEDANATD

End of Life
Aluminum Electrolytic Capacitors - Radial Leaded

Manufacturer:

Mfr Part:
UKL1H150KEDANATD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance15 uF
Voltage Rating DC50 VDC
Diameter6.3 mm
Length11 mm
Lead Spacing2.5 mm
ProductLow Leakage Electrolytic Capacitors
Life1000 Hour
Tolerance10 %
Ripple Current95 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StylePC Pin
Dissipation Factor DF0.08
Package / Case6.3 mm x 11 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?