Reference Only

UHE1C332MHD1AA

Aluminum Electrolytic Capacitors - Radial Leaded .

Manufacturer:

Mfr Part:
UHE1C332MHD1AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance3300 uF
Voltage Rating DC16 VDC
Diameter12.5 mm
Length35.5 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current2.88 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUHE
Dissipation Factor DF0.2
Package / Case12.5 mm x 35.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 650 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.77$500.50
$0.716$716.00
$0.661$1,288.95
Need more?