Reference Only

UHE0J681MPD1TA

Aluminum Electrolytic Capacitors - Radial Leaded .

Manufacturer:

Mfr Part:
UHE0J681MPD1TA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance680 uF
Voltage Rating DC6.3 VDC
Diameter8 mm
Length11.5 mm
Lead Spacing3.5 mm
ProductLow Impedance Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current640 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUHE
PackagingAmmo Pack
Dissipation Factor DF0.22
Package / Case8 mm x 11.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.179$358.00
Need more?