Reference Only

UHE0J182MHD

Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1800uF 12.5x15 20% 5LS.

Manufacturer:

Mfr Part:
UHE0J182MHD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1800 uF
Voltage Rating DC6.3 VDC
Diameter12.5 mm
Length15 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life8000 Hour
Tolerance20 %
Ripple Current1.45 A
ESR49 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUHE
PackagingBulk
Dissipation Factor DF0.22
Leakage Current113.4 uA
Package / Case12.5 mm x 15 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.262$314.40
Need more?