Reference Only

UHE0J152MPD1TD

Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 6.3 Volts 20%.

Manufacturer:

Mfr Part:
UHE0J152MPD1TD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance1.5 mF
Voltage Rating DC6.3 VDC
Diameter10 mm
Length20 mm
Lead Spacing5 mm
ProductLow Impedance Electrolytic Capacitors
Life6000 Hour
Tolerance20 %
Ripple Current1.4 A
ESR46 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUHE
PackagingAmmo Pack
Dissipation Factor DF0.22
Leakage Current94.5 uA
Package / Case10 mm x 20 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.254$1,270.00
Need more?