Reference Only

UHE0J103MHD6TN

Aluminum Electrolytic Capacitors - Radial Leaded .

Manufacturer:

Mfr Part:
UHE0J103MHD6TN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance10 mF
Voltage Rating DC6.3 VDC
Diameter16 mm
Length35.5 mm
Lead Spacing7.5 mm
ProductLow Impedance Electrolytic Capacitors
Life8000 Hour
Tolerance20 %
Ripple Current3.61 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUHE
PackagingAmmo Pack
Dissipation Factor DF0.4
Package / Case16 mm x 35.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminium Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.12$280.00
$1.01$505.00
Need more?