Reference Only

UCZ2A820MNS1MS

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
UCZ2A820MNS1MS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance82 uF
Voltage Rating DC100 VDC
Diameter12.5 mm (0.492 in)
Length13.5 mm (0.531 in)
Life1000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current700 mA
ESR280 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesUCZ
PackagingReel
Dissipation Factor DF0.1
Leakage Current82 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$222.00
$1.06$424.00
$0.99$990.00
$0.97$1,940.00
Need more?