Reference Only

UCZ1K391MNQ1MS

Aluminum Electrolytic Capacitors - SMD 80V 390UF 20% AEC-Q200.

Manufacturer:

Mfr Part:
UCZ1K391MNQ1MS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance390 uF
Voltage Rating DC80 VDC
Diameter16 mm (0.63 in)
Length21.5 mm (0.846 in)
Life4000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current1.6 A
ESR120 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesUCZ
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.12
Leakage Current312 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors Chip Type, High Reliability, Low Temperature ESR specification

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$99.75
$1.10$110.00
$1.03$515.00
$0.99$9,900.00
Need more?