Reference Only

UCZ1C471MCS1GS

Aluminum Electrolytic Capacitors - SMD 470uF 16 Volts 20% AEC-Q200.

Manufacturer:

Mfr Part:
UCZ1C471MCS1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC16 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
Life3000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current500 mA
ESR150 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesUCZ
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.23
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors Chip Type, High Reliability, Low Temperature ESR specification

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78$390.00
$0.76$760.00
$0.736$1,472.00
$0.735$3,675.00
$0.729$7,290.00
Need more?