Reference Only

UCZ1C470MCL1GS

Aluminum Electrolytic Capacitors - SMD 47uF 16 Volts 20% AEC-Q200.

Manufacturer:

Mfr Part:
UCZ1C470MCL1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance47 uF
Voltage Rating DC16 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life1000 Hour
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current69 mA
ESR1.6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesUCZ
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.23
Leakage Current3 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors Chip Type, High Reliability, Low Temperature ESR specification

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.203$203.00
$0.188$376.00
$0.174$870.00
$0.169$1,690.00
Need more?