Reference Only

UCS2W220MHD1CC

Aluminum Electrolytic Capacitors - Radial Leaded .

Manufacturer:

Mfr Part:
UCS2W220MHD1CC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance22 uF
Voltage Rating DC450 VDC
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Lead StyleCut
Termination StyleRadial
SeriesUCS
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 840 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$814.80
$0.89$1,495.20
$0.85$4,284.00
$0.83$8,366.40
Need more?
Contact Us