Reference Only

UCS2G470MHD1TN

Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400V 20%.

Manufacturer:

Mfr Part:
UCS2G470MHD1TN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance47 uF
Voltage Rating DC400 VDC
Diameter16 mm
Length25 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current1.18 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleCut
Termination StyleRadial
SeriesUCS
PackagingAmmo Pack
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.13$282.50
$1.07$535.00
Need more?