Reference Only

UCS2D820MHD1TN

Aluminum Electrolytic Capacitors - Radial Leaded 82uF 200V 20% Aluminum Capacitor.

Manufacturer:

Mfr Part:
UCS2D820MHD1TN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance82 uF
Voltage Rating DC200 VDC
Diameter16 mm
Length20 mm
Lead Spacing7.5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current1.38 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesUCS
PackagingAmmo Pack
Dissipation Factor DF0.2
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeMiniature Sized, High Ripple Current, High Reliability Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$380.00
Need more?