Reference Only

UCJ1E221MCL1GS

Aluminum Electrolytic Capacitors - SMD 25volts 220uF AEC-Q200.

Manufacturer:

Mfr Part:
UCJ1E221MCL1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC25 VDC
Diameter8 mm (0.315 in)
Length10 mm (0.394 in)
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current400 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Leakage Current165 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.386$193.00
$0.357$357.00
$0.331$827.50
$0.321$1,605.00
Need more?