Reference Only

UCH1H221MCL1GS

Aluminum Electrolytic Capacitors - SMD .

Manufacturer:

Mfr Part:
UCH1H221MCL1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance220 uF
Voltage Rating DC50 VDC
Diameter10 mm (0.394 in)
Length10 mm (0.394 in)
ProductLow ESR Electrolytic Capacitors
Tolerance20 %
Ripple Current400 mA
ESR250 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesUCH
PackagingReel
Leakage Current110 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.439$219.50
$0.434$1,085.00
$0.427$2,135.00
$0.40$10,000.00
Need more?
Available Regional Inventory
1,000 available now at ttieurope.com