Reference Only

UBY1V272MHL6TN

Aluminum Electrolytic Capacitors - Radial Leaded 35V 2700uF 20% AEC-Q200.

Manufacturer:

Mfr Part:
UBY1V272MHL6TN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2700 uF
Voltage Rating DC35 VDC
Diameter18 mm
Length20 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current5.14 A
ESR25 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Termination StyleRadial
SeriesUBY
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.12
Leakage Current30 nA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeCan

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.81$452.50
$1.69$845.00
Need more?