Reference Only

UBY1E622MHL6TN

Aluminum Electrolytic Capacitors - Radial Leaded 25V 6200uF 20% AEC-Q200.

Manufacturer:

Mfr Part:
UBY1E622MHL6TN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance6.2 mF
Voltage Rating DC25 VDC
Diameter18 mm
Length25 mm
Lead Spacing7.5 mm
ProductHigh Temp Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current4.5 A
ESR25 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 135 C
Lead StyleStraight
Height18 mm
Termination StyleRadial
SeriesUBY
QualificationAEC-Q200
PackagingAmmo Pack
Dissipation Factor DF0.14
Leakage Current30 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeCan

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.58$645.00
$2.57$1,285.00
Need more?