Reference Only
SLB03090HR801BT
New Product
Electronic Battery 2.5V 0.8uF AEC-Q200 Small Lithium Ion Battery.
Datasheet
SLB03090HR801BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Electronic Battery | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Output Voltage | 2.5 V | |
| Capacity | 0.8 mAh | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Termination Style | PC Pin (Vertical 2-Pin) | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Tray | |
| Product Type | Electronic Battery | |
| Series | SLB | |
| Subcategory | Battery | |
| Type | Rechargeable Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507600090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.49 | $7,470.00 |
Need more?