Reference Only

RSA1D151MCN1GS

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
RSA1D151MCN1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC20 VDC
Termination StyleSMD/SMT
Length5.7 mm (0.224 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR25 mOhms
Ripple Current3.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesRSA
PackagingReel
Dissipation Factor DF0.12
Leakage Current600 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFPCAP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.603$542.70
$0.602$1,083.60
Need more?
Contact Us