Reference Only

RS80G561MDN1PX

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
RS80G561MDN1PX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC4 VDC
Termination StyleRadial
Length8 mm (0.315 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR7 mOhms
Ripple Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
PackagingAmmo Pack
Dissipation Factor DF0.1
Lead Spacing2.5 mm
Leakage Current560 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFPCAP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.242$484.00
Need more?