Reference Only

RR50J471MDN1PX

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
RR50J471MDN1PX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC6.3 VDC
Termination StyleRadial
Length11.5 mm (0.453 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR5 mOhms
Ripple Current6.63 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesRR5
PackagingAmmo Pack
Leakage Current592 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFPCAP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.39$390.00
$0.389$778.00
Need more?