Reference Only

RR50J391MDN1

Aluminum Organic Polymer Capacitors 6.3V 390uF 5Mohms.

Manufacturer:

Mfr Part:
RR50J391MDN1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance390 uF
Voltage Rating DC6.3 VDC
Termination StyleRadial
Length11.5 mm (0.453 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR5 mOhms
Ripple Current6.63 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesRR5
PackagingBulk
Dissipation Factor DF0.15
Lead Spacing3.5 mm
Leakage Current614.25 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameFPCAP
Part # AliasesFP-6R3RE391M-R5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.378$756.00
Need more?