Reference Only

RPS0J471MCN1GS

Aluminum Organic Polymer Capacitors 6.3V 470uF 20% Tol..

Manufacturer:

Mfr Part:
RPS0J471MCN1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance470 uF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Length11.7 mm (0.461 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR15 mOhms
Ripple Current4.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.15
Leakage Current592 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFP-6R3ME471M-PSR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.601$300.50
$0.539$539.00
Need more?