Reference Only

RPA0G561MCN1GS

Aluminum Organic Polymer Capacitors 4V 560uF 20% Tol..

Manufacturer:

Mfr Part:
RPA0G561MCN1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC4 VDC
Termination StyleSMD/SMT
Length11.7 mm (0.461 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR9 mOhms
Ripple Current5.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.12
Leakage Current448 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFP-4R0ME561M-PAR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.662$331.00
$0.618$618.00
$0.586$1,465.00
$0.557$2,785.00
$0.514$5,140.00
Need more?