Reference Only

RNU1H680MDN1

Aluminum Organic Polymer Capacitors 68uF 20% 50V High Capacitance.

Manufacturer:

Mfr Part:
RNU1H680MDN1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Length12.5 mm (0.492 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR24 mOhms
Ripple Current2.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesRNU
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing5 mm
Leakage Current680 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.88$1,408.00
$0.88$2,816.00
Need more?