Reference Only

RNU1H390MCN1

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
RNU1H390MCN1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance39 uF
Voltage Rating DC50 VDC
Termination StyleRadial
Length11.5 mm (0.453 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR25 mOhms
Ripple Current2.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesRNU
PackagingReel
Lead Spacing3.5 mm
Leakage Current390 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.712$1,424.00
Need more?