Reference Only

RNU1E331MDN1PH

Aluminum Organic Polymer Capacitors 330UF 25V 20%.

Manufacturer:

Mfr Part:
RNU1E331MDN1PH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance330 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length12.5 mm (0.492 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR14 mOhms
Ripple Current5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesRNU
PackagingAmmo Pack
Dissipation Factor DF0.12
Lead Spacing5 mm
Leakage Current1.65 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFP-025RE331M-NUPH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$700.00
$1.28$1,280.00
$1.24$2,480.00
$1.19$5,950.00
$1.18$11,800.00
Need more?