Reference Only

RNU1A100MDSASQ

End of Life
Aluminum Organic Polymer Capacitors 10 Volt 10uF 20%

Manufacturer:

Mfr Part:
RNU1A100MDSASQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance10 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Length5 mm (0.197 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR220 mOhms
Ripple Current700 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter4 mm
Package TypeCan
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing1.5 mm
Leakage Current300 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFP-010RE100M-NUR??-5K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?