Reference Only

RNU0G222MDN1PH

Aluminum Organic Polymer Capacitors 2200uF 4V 20% Aluminum Capacitor.

Manufacturer:

Mfr Part:
RNU0G222MDN1PH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance2.2 mF
Voltage Rating DC4 VDC
Termination StyleRadial
Length12.5 mm (0.492 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR7 mOhms
Ripple Current6.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesRNU
PackagingAmmo Pack
Dissipation Factor DF0.08
Lead Spacing5 mm
Leakage Current1.76 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.657$328.50
Need more?