Reference Only

RNL1E681MDS4

Aluminum Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 2000 hrs.

Manufacturer:

Mfr Part:
RNL1E681MDS4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance680 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length16 mm (0.63 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR10 mOhms
Ripple Current5.8 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.12
Leakage Current1.7 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.49$1,788.00
$1.45$3,480.00
Need more?