Reference Only

RNL1E122MDSASQ

Aluminum Organic Polymer Capacitors 25VDC 1200uF 20% N/SQ 5000 hrs.

Manufacturer:

Mfr Part:
RNL1E122MDSASQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1200 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Length20 mm (0.787 in)
ProductAluminum Polymer Capacitors
Life5000 Hour
Tolerance20 %
ESR10 mOhms
Ripple Current8.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
PackagingAmmo Pack
Dissipation Factor DF0.12
Leakage Current3 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.32$2,656.00
Need more?