Reference Only

RNE0E821MDNASQ

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
RNE0E821MDNASQ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance820 uF
Voltage Rating DC2.5 VDC
Termination StyleRadial
Length6 mm (0.236 in)
ProductAluminum Polymer Capacitors
Tolerance20 %
ESR8 mOhms
Ripple Current4.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
PackagingReel
Lead Spacing3.5 mm
Leakage Current500 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.395$1,264.00
$0.394$2,521.60
Need more?