Reference Only

RKS1V390MCNAHGGS

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
RKS1V390MCNAHGGS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance39 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length7.7 mm (0.303 in)
Width8.3 mm (0.327 in)
ProductAluminum Polymer Capacitors
Life300 Hours
Tolerance20 %
ESR30 mOhms
Ripple Current3.16 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesRKS
PackagingReel
Dissipation Factor DF0.12
Leakage Current100 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.433$389.70
Need more?
Contact Us