Reference Only

RKS1V150MCNAFGGS

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
RKS1V150MCNAFGGS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance15 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length7.7 mm (0.303 in)
Width6.5 mm (0.256 in)
ProductAluminum Polymer Capacitors
Life300 Hour
Tolerance20 %
ESR60 mOhms
Ripple Current2.9 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter6.3 mm
Package TypeCan
SeriesRKS
PackagingReel
Dissipation Factor DF0.12
Leakage Current100 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.446$401.40
$0.409$736.20
$0.402$1,809.00
$0.382$3,781.80
$0.352$8,553.60
Need more?
Contact Us