Reference Only

RHT1A221MDN1

Aluminum Organic Polymer Capacitors 10V 220uF 125C.

Manufacturer:

Mfr Part:
RHT1A221MDN1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance220 uF
Voltage Rating DC10 VDC
Termination StyleRadial
Length11.5 mm (0.453 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR17 mOhms
Ripple Current1.26 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing3.5 mm
Leakage Current440 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFP-010RE221M-HTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.414$828.00
$0.393$1,572.00
Need more?