Reference Only

RHT0J681MDN1

Aluminum Organic Polymer Capacitors 6.3V 680uF 125C.

Manufacturer:

Mfr Part:
RHT0J681MDN1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance680 uF
Voltage Rating DC6.3 VDC
Termination StyleRadial
Length12.5 mm (0.492 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR12 mOhms
Ripple Current1.74 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing5 mm
Leakage Current857 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Part # AliasesFP-6R3RE681M-HTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.442$707.20
Need more?