Reference Only

RE50E561MDN1PX

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
RE50E561MDN1PX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC2.5 VDC
Termination StyleRadial
Length8 mm (0.315 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR5 mOhms
Ripple Current6.3 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
PackagingAmmo Pack
Dissipation Factor DF0.1
Lead Spacing3.5 mm
Leakage Current500 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.298$298.00
$0.295$590.00
Need more?