Reference Only

RDS1A101MCNAFEGS

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
RDS1A101MCNAFEGS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length5.7 mm (0.224 in)
Width6.5 mm (0.256 in)
ProductAluminum Polymer Capacitors
Life3000 Hours
Tolerance20 %
ESR25 mOhms
Ripple Current3.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter6.3 mm
Package TypeCan
SeriesRDS
PackagingReel
Dissipation Factor DF0.12
Leakage Current700 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.262$262.00
Need more?