Reference Only

QYX2A102KTP3TA

Obsolete
Film Capacitors 0.001uF 100V 10% Plastic Film

Manufacturer:

Mfr Part:
QYX2A102KTP3TA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance1 nF
Voltage Rating DC100 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing5 mm (0.197 in)
Length2.8 mm (0.11 in)
Width5.5 mm (0.217 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height11.5 mm (0.453 in)
Package / Case2.8 mm x 5.5 mm x 11.5 mm
Lead StyleCut Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesQYX
PackagingAmmo Pack
Lead Diameter0.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypePlastic Foil Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?