Reference Only

QXT2J223KRPT

Film Capacitors 0.022uF 630V 10%.

Manufacturer:

Mfr Part:
QXT2J223KRPT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance22 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
ProductRF Microwave Film Capacitors
Voltage Rating AC200 VAC
Tolerance10 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesQXT
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.02$306.00
$0.88$440.00
$0.82$820.00
$0.82$1,640.00
Need more?