Reference Only

QXK2J223KTP7ZHFL

Film Capacitors 0.022uF 10% 630V Metallized Polyester.

Manufacturer:

Mfr Part:
QXK2J223KTP7ZHFL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance0.022 uF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPolyester
Lead Spacing12.5 mm (0.492 in)
Length15.5 mm (0.61 in)
Width10.8 mm (0.425 in)
ProductHigh Reliability Capacitors
Voltage Rating AC250 VAC
Tolerance5 %
Number of Pins2 Pin
Height6.3 mm (0.248 in)
Lead StyleInside Kink
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesQXK_ZH
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Polyester Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.603$241.20
$0.48$240.00
$0.454$454.00
$0.442$1,105.00
$0.435$10,875.00
Need more?