Reference Only

PWS2201470KG

Film Capacitors Cylindrical. axial 8.5 x 27.

Manufacturer:

Mfr Part:
PWS2201470KG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance4700 pF
Voltage Rating DC2 kVDC
Termination StyleAxial
DielectricPolypropylene (PP)
Length27 mm (1.063 in)
ProductSnubber Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Diameter8.5 mm
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Current and Frequency Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$712.00
$0.86$2,064.00
$0.84$4,704.00
$0.82$8,528.00
Need more?
Contact Us