Reference Only
PSB2253560KRL
Film Capacitors Boxed. radial 30 x 45 x 57.5
Datasheet
PSB2253560KRL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Film Capacitors | |
| Series | PSB | |
| Product | General Film Capacitors | |
| Termination Style | Radial | |
| Voltage Rating AC | 725 VAC | |
| Voltage Rating DC | 2.5 kVDC | |
| Capacitance | 560 nF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| ESR | 4.3 mOhms | |
| Height | 45 mm (1.772 in) | |
| Lead Diameter | 1.2 mm | |
| Lead Spacing | 52.5 mm (2.067 in) | |
| Lead Style | Straight | |
| Length | 57.5 mm (2.264 in) | |
| Number of Pins | 2 Pin | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % | |
| Width | 30 mm (1.181 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?