Reference Only

PSB1853100KGS

Film Capacitors Boxed. radial 10 x 18.5 x 26.5.

Manufacturer:

Mfr Part:
PSB1853100KGS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC850 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing22.5 mm (0.886 in)
Length26.5 mm (1.043 in)
Width10 mm (0.394 in)
ProductGeneral Film Capacitors
Voltage Rating AC500 VAC
Tolerance10 %
Number of Pins2 Pin
ESR10.4 mOhms
Height18.5 mm (0.728 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPSB
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$765.00
$1.47$1,470.00
$1.36$6,800.00
Need more?
Contact Us